The ADUC7025BSTZ62 is a PIC 18F microcontroller from Microchip, featuring a 64KB FLASH memory and 68 I/Os. It operates at a maximum temperature of 125°C and a minimum of -40°C, with a frequency of 25MHz. The device supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The microcontroller is packaged in a TQFP package and is available in a tray format.
Checking distributor stock and pricing after the page loads.
Microchip ADUC7025BSTZ62 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | PIC® 18F |
| RoHS | Not Compliant |