The ADUC7027BSTZ62 is a 96KB PIC 18F microcontroller from Microchip, featuring a 40MHz core architecture and 70 I/Os. It supports various interfaces including I2C, SPI, UART, USART, and EBI/EMI. Operating temperature ranges from -40°C to 85°C. The device is packaged in a TQFP package and is available in a tray packaging format.
Microchip ADUC7027BSTZ62 technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 70 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Series | PIC® 18F |
| RoHS | Not Compliant |
No datasheet is available for this part.