The ADUC7028BBCZ62 is a 16KB OTP PIC 17C microcontroller with a core architecture of PIC and a frequency of 25MHz. It features 33 I/Os and supports UART and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is packaged in a DIP package. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Microchip ADUC7028BBCZ62 technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Frequency | 25MHz |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PIC® 17C |
| RoHS | Not Compliant |
No datasheet is available for this part.