The ADUC7124BCPZ126 is a 16KB OTP PIC 17C microcontroller from Microchip, operating at a frequency of 33MHz. It features a UART and USART interface and is packaged in a LCC package. The device is designed to operate within a temperature range of 0°C to 70°C. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 33MHz |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Series | PIC® 17C |
| RoHS | Not Compliant |