MCU 8-Bit ADuC8xx 8052 CISC 62KB Flash 3.3V/5V 52-Pin MQFP
Microchip ADUC847BSZ8-5 technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 50 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | PIC® 17C |
| RoHS | Not Compliant |
No datasheet is available for this part.