The AVR32 UC3 C microcontroller from Microchip features a 66MHz core architecture, 512KB of FLASH memory, and 45 I/Os. It supports a wide range of interfaces, including I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and LIN. Operating temperature ranges from -40°C to 85°C, and it is available in a TQFP package. The device includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | AVR®32 UC3 C |
| RoHS | Not Compliant |