Microchip AT17C128-10CC technical specifications.
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 12.5 MHz |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C128-10CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.