The AT17F040A-30JI is a 4Mb flash memory device from Microchip, packaged in a PLCC. It operates at frequencies up to 10 MHz and is powered by a supply voltage between 2.97V and 3.63V. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. However, it is not RoHS compliant and contains lead, making it a non-lead-free product.
Sign in to ask questions about the Microchip AT17F040A-30JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17F040A-30JI technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F040A-30JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.