
This 4Mb flash memory from Microchip operates at a maximum frequency of 10 MHz and is supplied with a maximum voltage of 3.63V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is mounted using surface mount technology and is packaged in a TQFP package. Note that this device contains lead and is not RoHS compliant.
Microchip AT17F040A-30QC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F040A-30QC to view detailed technical specifications.
No datasheet is available for this part.