FPGA - Configuration Memory FPGA SERIAL CONFIG 30MHZ COM TEMP
Microchip AT17F080A-30QC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 8Mb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.