FPGA - Configuration Memory Serial Flash
Checking distributor stock and pricing after the page loads.
Microchip AT17F16-30CC technical specifications.
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |