
This 16Mb flash memory device operates at a maximum frequency of 33 MHz and has a maximum supply voltage of 3.63V. It is designed for surface mount applications and is packaged in a TQFP. The device can withstand temperatures up to 70°C and has a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Microchip AT17F16-30TQC technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17F16-30TQC to view detailed technical specifications.
No datasheet is available for this part.