This 2Mb serial EEPROM from Microchip features a 2MX1 organization and operates at a maximum supply voltage of 5.5V with a supply current of 10mA. It is available in a surface mount package and has a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Microchip AT17LV002A-10JU technical specifications.
| Package/Case | PLCC |
| Density | 2097152b |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 34.5V |
| Mount | Surface Mount |
| Organization | 2MX1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV002A-10JU to view detailed technical specifications.
No datasheet is available for this part.
