Microchip AT17LV002A/10QC technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2Mb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 15 MHz |
| Package Quantity | 250 |
| Packaging | Tray |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT17LV002A/10QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
