Sign in to ask questions about the Microchip AT17LV010-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV010-10PC technical specifications.
| Package/Case | PDIP |
| Density | 1Mb |
| Frequency | 15MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Frequency | 15 MHz |
| Organization | 1MX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV010-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
