EEPROM Serial-2Wire 1M-bit 1M x 1 3.3V/5V 32-Pin TQFP
Microchip AT17LV010A-10QU technical specifications.
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 1MX1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.