The AT17LV128-10PC is a 128Kb EEPROM memory device from Microchip. It operates at a maximum frequency of 10 MHz and 12.5 MHz, with a supply voltage range of 3.3V to 5V. The device is packaged in a PDIP package and is mounted through a hole. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AT17LV128-10PC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT17LV128-10PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Operating Frequency | 10 MHz, 12.5 MHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV128-10PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.