Microchip AT17LV128-10SC technical specifications.
| Package/Case | SOIC |
| Density | 128Kb |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 12.5 MHz |
| Organization | 128KX1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV128-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.