EEPROM Serial-2Wire 128K-bit 128K x 1 3.3V/5V 20-Pin SOIC T/R
Microchip AT17LV128-10SISL383 technical specifications.
| Package/Case | SOIC |
| Density | 128Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 128KX1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV128-10SISL383 to view detailed technical specifications.
No datasheet is available for this part.