Microchip AT17LV256-10NI technical specifications.
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Organization | 256KX1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV256-10NI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.