
The AT17LV512-10JI is a 512Kb EEPROM memory device from Microchip. It operates at frequencies of 10 MHz and 15 MHz, with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a supply current of 10mA and is available in a 50-piece PLCC package, packaged in rail/Tube. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microchip AT17LV512-10JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT17LV512-10JI technical specifications.
| Package/Case | PLCC |
| Density | 524288b |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz, 15 MHz |
| Organization | 512KX1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT17LV512-10JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
