The AT17LV512-10SI is a 512Kb EEPROM from Microchip, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a serial interface. The device is powered by a supply voltage between 4.5V and 5.5V, with an operating supply current of 10mA. The AT17LV512-10SI is not RoHS compliant due to the presence of lead.
Microchip AT17LV512-10SI technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Organization | 512KX1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.