This 64Kb EEPROM from Microchip operates within a temperature range of 0-70°C and is powered by a supply voltage of 4.5-5.5V. The device has a maximum operating frequency of 12.5MHz and a maximum supply current of 5mA. It is available in a surface mount package and is packaged in rail/Tube. Note that this device is not RoHS compliant.
Microchip AT17LV65-10CC technical specifications.
| Lead Free | Contains Lead |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17LV65-10CC to view detailed technical specifications.
No datasheet is available for this part.