
The AT17N256-10SI is a 256Kb serial EEPROM from Microchip. It operates within a temperature range of -40°C to 85°C and can supply current up to 5mA. The device is available in a SOIC package and is suitable for surface mount applications. It is not RoHS compliant.
Microchip AT17N256-10SI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
