Microchip AT17N512-10CI technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.