
The AT17N512-10PI is a 512Kb microcontroller with a maximum operating frequency of 10MHz. It is available in a PDIP package, which is typically mounted through a hole in a printed circuit board. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 3.6V. The device draws a maximum supply current of 5mA.
Microchip AT17N512-10PI technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Min Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.