The AT17N512-10SC is a 512Kb flash memory device from Microchip, packaged in a SOIC case and mounted on the surface. It operates within a temperature range of 0°C to 70°C and can supply up to 5mA of current. The device is not RoHS compliant and is available in quantities of 37, packaged in rail or tube form.
Microchip AT17N512-10SC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.