The AT22V10-15PC is a 10-macrocell device packaged in a PDIP with a maximum frequency of 83.3MHz. It operates within a temperature range of 0°C to 70°C and can withstand supply voltages up to 5.5V. The device has a supply current of 90mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip AT22V10-15PC technical specifications.
| Package/Case | PDIP |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |