The AT22V10-15PI is a 10-macrocell microcontroller from Microchip, packaged in a PDIP. It operates at a maximum frequency of 83.3MHz and has a maximum operating temperature of 85°C. The device can handle a supply voltage range of 4.5V to 5.5V and draws a maximum supply current of 100mA. It is not RoHS compliant. The microcontroller is designed to function within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip AT22V10-15PI technical specifications.
| Package/Case | PDIP |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |