SPLD AT22V10 Family 10 Macro Cells 83.3MHz CMOS Technology 5V 24-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |