The AT22V10-25PC is a 10-macro-cell device from Microchip, packaged in a PDIP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 25ns. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip AT22V10-25PC technical specifications.
| Package/Case | PDIP |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |