The AT22V10-25SC is a 10-macrocell microcontroller with a maximum operating frequency of 41.6MHz. It is packaged in a SOIC case and operates within a temperature range of 0°C to 70°C. The device requires a supply voltage between 4.5V and 5.5V and draws a maximum supply current of 55mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Frequency | 41.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |