The AT24C01BN-SH is a 1Kb serial EEPROM with an access time of 900ns and a maximum operating frequency of 400kHz. It features a 2-wire interface and is packaged in a SOIC case, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.8V and 5.5V, with a nominal current draw of 3mA at 5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Voltage | 5V |
| RoHS | Compliant |