
The AT24C02B-TH-B is a 2Kb EEPROM memory device from Microchip, featuring a 256x8 organization and a 5V operating supply voltage. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device operates at a maximum frequency of 400kHz and a minimum frequency of 1MHz. It is packaged in a TSSOP package and is surface mountable. The AT24C02B-TH-B has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip AT24C02B-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02B-TH-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2048b |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02B-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
