The AT24C02B-TP25-T is a 2Kb serial 2-wire EEPROM from Microchip with an access time of 900ns. It operates at frequencies up to 400kHz and is packaged in a TSSOP package. The device is designed to withstand operating temperatures between -40°C and 125°C. It can be powered with a supply voltage between 2.5V and 5.5V, and draws a nominal current of 3mA. The AT24C02B-TP25-T is RoHS compliant and is available on tape and reel for surface mount applications.
Microchip AT24C02B-TP25-T technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.