
The AT24C02B-TSU-T is a 2Kb EEPROM memory device with a 2-wire I2C serial interface. It operates at a maximum frequency of 400kHz and has an access time of 550ns. The device is packaged in a SOT-23-5 surface mount package and is designed for use in a wide range of applications. The AT24C02B-TSU-T is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip AT24C02B-TSU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C02B-TSU-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02B-TSU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
