
The AT24C02BN-SP25-T is a 2Kb serial EEPROM from Microchip, featuring a 2-wire interface and a SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a nominal supply current of 3mA. The access time is 900ns, and the frequency is 400kHz.
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
