
The AT24C02BY6-YH-T is a 2Kb EEPROM memory device with a 2-wire I2C interface. It operates at a maximum frequency of 400kHz and has an access time of 550ns. The device is packaged in a surface mount DFN package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed to operate with a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Microchip AT24C02BY6-YH-T technical specifications.
| Access Time | 550ns |
| Package/Case | DFN |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C02BY6-YH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
