
The AT24C04B-TH-T is a 4Kb EEPROM memory device with a 512x8 organization. It operates at a supply voltage of 5V and has a minimum supply voltage of 1.8V. The device has a maximum supply current of 3mA. The AT24C04B-TH-T is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip AT24C04B-TH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C04B-TH-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 4096b |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04B-TH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
