The AT24C04B-TP25-T is a 4Kb serial 2-wire EEPROM with an access time of 900ns and a maximum operating frequency of 400kHz. It is packaged in a TSSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a nominal supply current of 3mA. The AT24C04B-TP25-T is suitable for use in a variety of applications where a small, low-power serial memory is required.
Microchip AT24C04B-TP25-T technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.