The AT24C08AN10SC is an 8Kb serial EEPROM from Microchip, featuring a 2-Wire interface with an access time of 900ns. It operates within a temperature range of 0°C to 70°C and is available in a SOIC package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in rail or tube packaging and has a maximum frequency of 400kHz.
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |