
The AT24C08B-TH-B is an 8Kb EEPROM memory device with a 1KX8 organization. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device communicates via a 2-wire I2C interface and has a maximum frequency of 400kHz. It is packaged in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Microchip AT24C08B-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C08B-TH-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08B-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
