The AT24C08B-TSU-T is an 8Kb I2C EEPROM from Microchip, operating at 5V. It features an access time of 550ns and a maximum frequency of 400kHz. The device is packaged in a SOT-23-5 and is surface mountable. It has a memory size of 8Kb and is non-volatile. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Microchip AT24C08B-TSU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C08B-TSU-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08B-TSU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
