The AT24C08BU3-UU-T is an 8Kb 2-wire serial EEPROM from Microchip. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. The AT24C08BU3-UU-T is available in tape and reel packaging with a quantity of 5000 units.
Checking distributor stock and pricing after the page loads.
Microchip AT24C08BU3-UU-T technical specifications.
| Access Time | 900ns |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |