
The AT24C08BY6-YH-T is an 8Kb I2C EEPROM from Microchip, featuring an access time of 550ns and a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is supplied at 5V. The device is packaged in a DFN package and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C08BY6-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C08BY6-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
