
The AT24C128B-PU is a 128Kb 2-Wire I2C EEPROM with a memory size of 256x8 bits. It operates at a maximum frequency of 1MHz and a supply voltage of 3.3V. The device is packaged in a PDIP package and is mounted through a hole. The operating temperature range is from -40°C to 85°C. The AT24C128B-PU is RoHS compliant and has a supply current of 3mA.
Microchip AT24C128B-PU technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 131072b |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.