
The AT24C128B-TH-B is a 128Kb 2-Wire I2C EEPROM with a 256x8 organization. It operates at a maximum frequency of 1MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP package and is mounted using surface mount techniques. The operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Microchip AT24C128B-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C128B-TH-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 131072b |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C128B-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.