The AT24C128B-W-11-SL788 is a 128Kb serial 2-wire EEPROM from Microchip. It features an access time of 900ns and operates at frequencies up to 400kHz. The device is powered by a supply voltage between 1.8V and 5.5V, with a nominal supply current of 3mA. The operating temperature range is -40°C to 85°C, and the device is packaged in tape and reel format.
Microchip AT24C128B-W-11-SL788 technical specifications.
| Access Time | 900ns |
| Density | 128Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.