Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |