The AT24C16A-10TQ-2.7 memory device features a density of 16Kb and operates at a frequency of 400kHz. It is designed for use in serial, 2-wire interface applications and is packaged in a TSSOP package for surface mount applications. The device is specified to operate over a temperature range of -40°C to 125°C and can be supplied with a voltage as high as 5.5V or as low as 2.7V. The nominal supply current is 3mA.
Microchip AT24C16A-10TQ-2.7@SL383 technical specifications.
| Access Time | 900ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16A-10TQ-2.7@SL383 to view detailed technical specifications.
No datasheet is available for this part.